- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 707-1006
Description
+
Lug Terminal 22.22mm 7.93mm
Search Keywords: 7071006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:707-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,652
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.78
10
$0.74
25
$0.71
50
$0.69
100
$0.66
250
$0.62
500
$0.59
1,000 +
$0.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT