- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 707-0026
Description
+
Lug Terminal 17.46mm 6.74mm
Search Keywords: 7070026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:707-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,784
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.10
10
$1.05
25
$1.01
50
$0.97
100
$0.92
250
$0.87
500
$0.83
1,000 +
$0.79
Click for Quote
Log in
to unlock special pricing