- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 707-0025-20
Description
+
Lug Terminal 17.46mm 6.74mm
Search Keywords: 707002520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:707-0025-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,530
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.89
25
$0.85
50
$0.82
100
$0.78
250
$0.75
500 +
$0.72
Click for Quote
Log in
to unlock special pricing