- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- 701-7718
Concord
701-7718
Washers Internal Tooth Steel 9.53mm 17.48mm 0.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Washers Internal Tooth Steel 9.53mm 17.48mm 0.81mm
Search Keywords: 7017718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:701-7718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318220000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
Product Guides
+
Frequently Asked Questions
Is 701-7718 RoHS compliant?
Yes, 701-7718 is RoHS compliant.
What is the lead time for 701-7718?
The standard lead time for 701-7718 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
3 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.085
100
$0.084
250
$0.082
500
$0.080
1,000
$0.079
2,500
$0.077
5,000
$0.076
10,000 +
$0.074
Click for Quote
Log in
to unlock special pricing