help desk software
Image is representational - see mfr. specs

701-7572

Concord

Nuts Hex Hex 7.95mm Nylon 6-32

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nuts Hex Hex 7.95mm Nylon 6-32
Search Keywords: 7017572
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Concord
  • Part No:
    701-7572
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Thread Size:
    6-32
  • Finish:
    N/A
  • Width Across Flats:
    7.95 mm
  • Body Thickness:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 596
Can Ship immediately
3 Weeks can ship 12/11/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.153
25
$0.145
50
$0.138
100
$0.131
500
$0.118
1,000 +
$0.108
Click for Quote
Log in to unlock special pricing