help desk software
Image is representational - see mfr. specs

701-7427

Concord

Nuts Volume Control Hex 14.3mm 2.39mm Brass Nickel 0.375-32

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Nuts Volume Control Hex 14.3mm 2.39mm Brass Nickel 0.375-32
Search Keywords: 7017427
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Concord
  • 部品番号:
    701-7427
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Thread Size:
    0.375-32
  • Finish:
    Nickel
  • Width Across Flats:
    14.3 mm
  • Body Thickness:
    2.39 mm
Tools/3D Models +
リソース +
Contact for Pricing
現在、この品目には価格がありません。以下をクリックして価格の提示を依頼してください。24~48時間以内にお見積りの電子メールをお送りします。
価格の提示を依頼
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 18,051
即時出荷可能
最小注文:
112
3 Weeks 出荷できます 12/11/25
45ドルフラットレート配送: