- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 701-7425-02
Description
+
Nuts Volume Control Hex 12.7mm 2.39mm Brass Nickel 0.375-32
Search Keywords: 701742502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:701-7425-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Thread Size:0.375-32
-
Finish:Nickel
-
Width Across Flats:12.7 mm
-
Body Thickness:2.39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
8 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.148
50
$0.145
100
$0.142
250
$0.139
500
$0.136
1,000
$0.133
2,500 +
$0.131
Click for Quote
Log in
to unlock special pricing