- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 701-7420
Concord
701-7420
Nuts Volume Control Hex 11.13mm 2.57mm Brass Nickel 0.313-32
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:701-7420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:0.313-32
-
Finish:Nickel
-
Width Across Flats:11.13 mm
-
Body Thickness:2.57 mm
-
This product is discontinued, but still in stock.