- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 701-2018
Description
+
Ring Tongue Terminal 14-16AWG 18.6mm 8.18mm Tin
Search Keywords: 7012018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:701-2018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Ships today, if you order in
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$0.374
25
$0.355
50
$0.337
100 +
$0.306
Click for Quote
Log in
to unlock special pricing