- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 699A-9859-17
Description
+
Spacers Round Swage Aluminum ASTM B211 Chromate Clear Protective Coating 9.53mm 8 16.13mm
Search Keywords: 699A985917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:699A-9859-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clearance Hole:N/A
-
Body Length:16.13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$2.430
25
$1.460
100
$1.338
250 +
$1.221
Click for Quote
Log in
to unlock special pricing