- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 699A-9858-17
Description
+
Spacers Round Swage Aluminum ASTM B211 Chromate Clear Protective Coating 9.53mm 8 15.37mm
Search Keywords: 699A985817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:699A-9858-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616108000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clearance Hole:N/A
-
Body Length:15.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
MOQ for out of Stock Qty:
25
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$40.56
25
$38.53
50
$23.71
75
$18.77
100 +
$18.40
Click for Quote
Log in
to unlock special pricing