- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 635A-7608-16
Description
+
Standoffs Hex F 6.35mm 6-32 12.7mm Aluminum Yellow Irridite
Search Keywords: 635A760816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:635A-7608-16
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380
Ships today, if you order in
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$0.231
50
$0.226
100
$0.222
250
$0.217
500
$0.213
1,000
$0.209
2,500 +
$0.205
Click for Quote
Log in
to unlock special pricing