- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 634A-9404-17
Concord
634A-9404-17
Standoffs Hex F 4.78mm 4-40 6.35mm Aluminum ASTM B211 Chromate Clear Protective Coating
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Hex F 4.78mm 4-40 6.35mm Aluminum ASTM B211 Chromate Clear Protective Coating
Search Keywords: 634A940417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:634A-9404-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Chromate Clear Protective Coating
-
Body Length:6.35 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum ASTM B211
-
Thread Size:4-40
Product Guides
+
Frequently Asked Questions
Is 634A-9404-17 RoHS compliant?
Yes, 634A-9404-17 is RoHS compliant.
What is the lead time for 634A-9404-17?
The standard lead time for 634A-9404-17 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.469
3
$0.445
5 +
$0.423
Click for Quote
Log in
to unlock special pricing