- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 632A-9206-17
Description
+
Standoff Hex F 2-56-THD 3.96mm-A/F Aluminum ASTM B211 Chromate Clear Protective Coating
Search Keywords: 632A920617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:632A-9206-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Finish:Chromate Clear Protective Coating
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum ASTM B211
-
Thread Size:#2-56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
831
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1.79
25
$1.70
50
$1.62
100
$1.54
500 +
$1.46
Click for Quote
Log in
to unlock special pricing