help desk software

632A-9204-16

Concord

Standoff Hex F 2-56-THD 3.96mm-A/F Aluminum ASTM B211 Yellow Irridite

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoff Hex F 2-56-THD 3.96mm-A/F Aluminum ASTM B211 Yellow Irridite
Search Keywords: 632A920416
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Concord
  • Part No:
    632A-9204-16
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Length:
    6.35 mm
  • Finish:
    Yellow Irridite
  • Family:
    632A
  • Gender:
    F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,671
Ships today, if you order in
3 Weeks can ship 12/11/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.82
25
$1.73
100
$1.64
250
$1.50
500
$1.36
1,000 +
$1.23
Click for Quote
Log in to unlock special pricing