- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Rivets ›
- 632A-9203-17
Concord
632A-9203-17
Standoff Hex F 2-56-THD 3.96mm-A/F Aluminum ASTM B211 Chromate Clear Protective Coating
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoff Hex F 2-56-THD 3.96mm-A/F Aluminum ASTM B211 Chromate Clear Protective Coating
Search Keywords: 632A920317
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Concord |
| Part No: | 632A-9203-17 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Family: | 632A |
| Body Length: | 4.78 mm |
| Finish: | Chromate Clear Protective Coating |
| Gender: | F |
Product Guides
+
Frequently Asked Questions
Is 632A-9203-17 RoHS compliant?
Yes, 632A-9203-17 is RoHS compliant.
What is the lead time for 632A-9203-17?
The standard lead time for 632A-9203-17 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
3 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$2.23
25
$2.12
50
$2.01
100 +
$1.82
Click for Quote
Log in
to unlock special pricing