- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 598-9409-02
Concord
598-9409-02
Spacers Round Swage Brass ASTM B16 Nickel 3.28mm 6.35mm 4 5.84mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spacers Round Swage Brass ASTM B16 Nickel 3.28mm 6.35mm 4 5.84mm
Search Keywords: 598940902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:598-9409-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:5.84 mm
-
Clearance Hole:3.28 mm
Product Guides
+
Frequently Asked Questions
Is 598-9409-02 RoHS compliant?
Yes, 598-9409-02 is RoHS compliant.
What is the lead time for 598-9409-02?
The standard lead time for 598-9409-02 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1.08
25
$1.03
50
$0.97
100 +
$0.88
Click for Quote
Log in
to unlock special pricing