- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Mechanical Pins ›
- 588-9222-062-02
Concord
588-9222-062-02
Standoffs - Threaded - Round - Brass - 0.188" - 0.062".
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs - Threaded - Round - Brass - 0.188" - 0.062".
Search Keywords: 588922206202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:588-9222-062-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 588-9222-062-02 RoHS compliant?
Yes, 588-9222-062-02 is RoHS compliant.
What is the lead time for 588-9222-062-02?
The standard lead time for 588-9222-062-02 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$1.12
25
$1.10
50
$1.08
100
$1.05
500
$1.03
1,000 +
$1.01
Click for Quote
Log in
to unlock special pricing