Concord

560-9828-02

Male/Female Standoff - Brass - Nickel Finish - Length 1.750" - Thread 8-32

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Male/Female Standoff - Brass - Nickel Finish - Length 1.750" - Thread 8-32
Search Keywords: 560982802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Concord
Part No: 560-9828-02
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Finish: Nickel
Body Length: 44.45 mm
Outer Diameter: N/R
Type: Hex Male-Female
Material: Brass ASTM B16
Thread Size: 8-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 560-9828-02 RoHS compliant?
Yes, 560-9828-02 is RoHS compliant.
What is the lead time for 560-9828-02?
The standard lead time for 560-9828-02 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
5 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.37
25
$2.25
50
$2.14
100 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!