- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 560-9632-02
Description
+
Standoffs Hex Male-Female M/F 6.35mm 6-32 50.8mm Brass ASTM B16 Nickel
Search Keywords: 560963202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:560-9632-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Nickel
-
Body Length:50.8 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass ASTM B16
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,030
Can Ship immediately
MOQ for out of Stock Qty:
25
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$40.88
25
$38.84
50
$23.90
75
$18.92
100 +
$18.55
Click for Quote
Log in
to unlock special pricing