- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 555-7004-072
Description
+
Standoffs Hinged Female-Female F/F 6.35mm 6-32 25.4mm Brass ASTM B16 Zinc Clear Protective Coating
Search Keywords: 5557004072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:555-7004-072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Zinc Clear Protective Coating
-
Body Length:25.4 mm
-
Outer Diameter:6.35 mm
-
Type:Hinged Female-Female
-
Material:Brass ASTM B16
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$19.36
10
$7.41
25
$7.04
50 +
$6.40
Click for Quote
Log in
to unlock special pricing