- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 549-9231-125-02
Concord
549-9231-125-02
Spacers Round Swage Brass ASTM B16 Nickel 2.49mm 3.96mm 2 9.53mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:549-9231-125-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clearance Hole:2.49 mm
-
Body Length:9.53 mm