- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 534-9408-02
Description
+
Spacer - Threaded - Hex - Height .500" - Thread 4-40 - Brass
Search Keywords: 534940802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:534-9408-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Nickel
-
Body Length:12.7 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass ASTM B16
-
Thread Size:4-40
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
3 Weeks
can ship
6/2/26