- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 534-9406-02
Concord
534-9406-02
Standoffs Hex F 4.78mm 4-40 9.53mm Brass ASTM B16 Nickel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Hex F 4.78mm 4-40 9.53mm Brass ASTM B16 Nickel
Search Keywords: 534940602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:534-9406-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Nickel
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass ASTM B16
-
Thread Size:4-40
Product Guides
+
Frequently Asked Questions
Is 534-9406-02 RoHS compliant?
Yes, 534-9406-02 is RoHS compliant.
What is the lead time for 534-9406-02?
The standard lead time for 534-9406-02 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Can Ship immediately
3 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.89
25
$0.85
50
$0.82
100
$0.78
200 +
$0.75
Click for Quote
Log in
to unlock special pricing