- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 523-9830-02
Description
+
Standoffs Round Swage F 9.53mm 8-32 9.02mm Brass ASTM B16 Nickel
Search Keywords: 523983002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:523-9830-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Nickel
-
Body Length:9.02 mm
-
Outer Diameter:9.53 mm
-
Type:Round Swage
-
Material:Brass ASTM B16
-
Thread Size:8-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$6.75
25
$6.41
50
$6.09
100 +
$3.37
Click for Quote
Log in
to unlock special pricing