help desk software

512-9623-02

Concord

Standoffs Round Swage F 6.35mm 6-32 7.44mm Brass ASTM B16 Nickel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Round Swage F 6.35mm 6-32 7.44mm Brass ASTM B16 Nickel
Search Keywords: 512962302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Concord
  • Part No:
    512-9623-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Nickel
  • Body Length:
    7.44 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round Swage
  • Material:
    Brass ASTM B16
  • Thread Size:
    6-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 191
Can Ship immediately
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.37
25
$1.35
50
$1.32
100
$1.29
500
$1.27
1,000 +
$1.24
Click for Quote
Log in to unlock special pricing