- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 502-7404-02
Concord
502-7404-02
Spacers Round Brass ASTM B16 Nickel 3.05mm 6.35mm 4 6.35mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spacers Round Brass ASTM B16 Nickel 3.05mm 6.35mm 4 6.35mm
Search Keywords: 502740402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:502-7404-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Body Length:6.35 mm
-
Clearance Hole:3.05 mm
Product Guides
+
Frequently Asked Questions
Is 502-7404-02 RoHS compliant?
Yes, 502-7404-02 is RoHS compliant.
What is the lead time for 502-7404-02?
The standard lead time for 502-7404-02 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$0.474
50
$0.464
100
$0.455
250
$0.446
500
$0.437
1,000
$0.428
2,500 +
$0.420
Click for Quote
Log in
to unlock special pricing