- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 500-1053
Concord
500-1053
Standoffs Round F/F 9.53mm 6-32 12.7mm Ceramic
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Round F/F 9.53mm 6-32 12.7mm Ceramic
Search Keywords: 5001053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:500-1053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:12.7 mm
-
Outer Diameter:9.53 mm
-
Type:Round
-
Material:Ceramic
-
Thread Size:6-32
Product Guides
+
Frequently Asked Questions
Is 500-1053 RoHS compliant?
Yes, 500-1053 is RoHS compliant.
What is the lead time for 500-1053?
The standard lead time for 500-1053 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
Minimum Order Quantity:
30
3 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
30
$2.54
100
$2.36
250
$2.16
500
$1.95
1,000
$1.77
2,500 +
$1.61
Click for Quote
Log in
to unlock special pricing