- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 500-1035
Description
+
Glazed Ceramic Grade L-5 -Length 3" - 10-32 Thread 3/4"
Search Keywords: 5001035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:500-1035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:76.2 mm
-
Outer Diameter:19.05 mm
-
Type:Round
-
Material:Ceramic
-
Thread Size:10-32
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
90
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$27.50
5
$25.11
10
$23.29
25 +
$19.85
Click for Quote
Log in
to unlock special pricing