Available Replacements
Alternative Packaging
NL523W03-020 NL523W03-020 Concord
NL523W03-020

Concord

In Stock: 31

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Concord

500-1034

Standoffs Round F/F 19.05mm 10-32 63.5mm Ceramic

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoffs Round F/F 19.05mm 10-32 63.5mm Ceramic
Search Keywords: 5001034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Concord
Part No: 500-1034
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Length: 63.5 mm
Outer Diameter: 19.05 mm
Type: Round
Material: Ceramic
Thread Size: 10-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 500-1034 RoHS compliant?
Yes, 500-1034 is RoHS compliant.
What is the lead time for 500-1034?
The standard lead time for 500-1034 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
3 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.50
25
$2.45
50
$2.40
100
$2.35
500
$2.30
1,000 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!