- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 500-1030
Concord
500-1030
Standoffs Round F/F 19.05mm 10-32 25.4mm Ceramic
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Round F/F 19.05mm 10-32 25.4mm Ceramic
Search Keywords: 5001030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:500-1030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:25.4 mm
-
Outer Diameter:19.05 mm
-
Type:Round
-
Material:Ceramic
-
Thread Size:10-32
Product Guides
+
Frequently Asked Questions
Is 500-1030 RoHS compliant?
Yes, 500-1030 is RoHS compliant.
What is the lead time for 500-1030?
The standard lead time for 500-1030 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
3 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$6.22
25
$5.91
50
$5.62
100 +
$5.10
Click for Quote
Log in
to unlock special pricing