- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 500-1022
Description
+
Standoffs Round F/F 12.7mm 8-32 25.4mm Ceramic
Search Keywords: 5001022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:500-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:25.4 mm
-
Outer Diameter:12.7 mm
-
Type:Round
-
Material:Ceramic
-
Thread Size:8-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$6.15
25
$5.53
100
$4.98
250 +
$4.48
Click for Quote
Log in
to unlock special pricing