help desk software

500-1012

Concord

Standoffs Round F/F 9.53mm 6-32 25.4mm Ceramic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Round F/F 9.53mm 6-32 25.4mm Ceramic
Search Keywords: 5001012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Concord
  • Part No:
    500-1012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    N/A
  • Body Length:
    25.4 mm
  • Outer Diameter:
    9.53 mm
  • Type:
    Round
  • Material:
    Ceramic
  • Thread Size:
    6-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately
3 Weeks can ship 12/10/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.40
25
$1.37
50
$1.34
100
$1.32
500
$1.29
1,000 +
$1.26
Click for Quote
Log in to unlock special pricing