- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 500-1011
Description
+
Standoffs Round F/F 9.53mm 6-32 19.05mm Ceramic
Search Keywords: 5001011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:500-1011
-
Alias/AKA:NL523W01-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:19.05 mm
-
Outer Diameter:9.53 mm
-
Type:Round
-
Material:Ceramic
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$5.97
25
$5.39
50 +
$5.18
Click for Quote
Log in
to unlock special pricing