- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 20-214-2-044
Description
+
Turret Terminal 6.09mm 3.96mm Electro-Tin
Search Keywords: 202142044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:20-214-2-044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:6.09 x 3.96 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
885
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$0.892
100
$0.637
250
$0.610
500
$0.580
1,000
$0.560
2,000 +
$0.540
Click for Quote
Log in
to unlock special pricing