- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 15-302-4-088
Description
+
NON-INSULATED THRU-HOLE TURRET TERMINAL
Search Keywords: 153024088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:15-302-4-088
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Installation Tool: Flare Swage Punch (Arbor Press Operated):TFLP90-150
-
Terminal Finish:Bright Tin-Lead
-
Terminal Material:Brass
-
Installation Tool: Anvil (Arbor Press Operated):TA125-94-23
-
Instruction Notes:SEE GENERAL SWAGING INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM
-
Mil Part Number:M55155/16XJ03
-
Overall Length:0.303"
-
Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:TP62-44
-
Installation Tool: Arbor Press:TM1
-
Board/Panel Thickness:1/8"
-
Shank Length (L):0.147"
-
Decimal:± .005
-
Angular:± 3°
-
Board/Panel Mounting Method:SWAGE MOUNT
-
Cid Part Number:AA59126/16XJ03
-
Mounting Hole Size:0.067" ± 0.001
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
122
Can Ship immediately
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.64
25
$0.63
50
$0.61
100
$0.60
500
$0.59
1,000 +
$0.58
Click for Quote
Log in
to unlock special pricing