- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 13-878-1-05
Description
+
Contact PIN Solder ST Thru-Hole
Search Keywords: 13878105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:13-878-1-05
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:ELECTRO-SOLDER
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1.820
25
$1.100
100
$1.000
250 +
$0.896
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT