- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 12-885-1-03
Description
+
Contact PIN ST
Search Keywords: 12885103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:12-885-1-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,971
Can Ship immediately
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$1.25
25
$1.20
50
$1.15
100
$1.09
250
$1.03
500
$0.98
1,000 +
$0.95
Click for Quote
Log in
to unlock special pricing