- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 12-439-2-01
Description
+
Fork Terminal 14.88mm 7.13mm Silver
Search Keywords: 12439201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:12-439-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.83
25
$2.69
50
$2.55
100 +
$2.31
Click for Quote
Log in
to unlock special pricing