- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 12-317-2-01
Description
+
Turret Terminal 10.59mm 4.77mm Silver
Search Keywords: 12317201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:12-317-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:10.59 x 4.77 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
147
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.75
25
$1.66
50
$1.58
100 +
$1.44
Click for Quote
Log in
to unlock special pricing