- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 12-303-3-01
Description
+
Turret Terminal 11.76mm 4.77mm Silver
Search Keywords: 12303301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:12-303-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Dimension:11.76 x 4.77 mm
-
Wire Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.71
25
$0.70
50
$0.69
100
$0.67
500
$0.66
1,000 +
$0.65
Click for Quote
Log in
to unlock special pricing