- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 11-221-1-01
Description
+
Turret Terminal 6.8mm 2.36mm Silver
Search Keywords: 11221101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:11-221-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538901000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:6.8 x 2.36 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
527
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$3.75
25
$3.60
100
$3.45
250
$3.31
500 +
$3.18
Click for Quote
Log in
to unlock special pricing