Image is representational - see manufacturer specifications

Concord

1111-24-0519

Commercial PTFE insulated feed thru (double turret/tip) terminal – Brass material - Overall length 0.500" – Electro solder fin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Commercial PTFE insulated feed thru (double turret/tip) terminal – Brass material - Overall length 0.500" – Electro solder finish – Press fit mounting - Board/panel thickness 1/8" – Insulation color: White – Pin diameter: 0.047"±0.005 – Feed thru combinat
Search Keywords: 1111240519
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Concord
Part No: 1111-24-0519
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1111-24-0519 RoHS compliant?
Yes, 1111-24-0519 is RoHS compliant.
What is the lead time for 1111-24-0519?
The standard lead time for 1111-24-0519 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,248
Can Ship immediately
4 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.34
25
$3.20
100
$3.07
250
$2.92
500
$2.77
1,000
$2.61
2,500 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!