- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 11-111-2-01
Description
+
Turret Terminal 7.3mm 3.17mm Silver
Search Keywords: 11111201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:11-111-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:7.3 x 3.17 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1.28
25
$1.21
50
$1.15
100 +
$1.04
Click for Quote
Log in
to unlock special pricing