- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 09-9208-1-03516
Description
+
TEST POINT INSULATED JACK - HORIZONTAL MOUNT
Search Keywords: 099208103516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:09-9208-1-03516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Test Point
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Blue
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$13.50
25
$12.96
50
$12.44
100 +
$11.81
Click for Quote
Log in
to unlock special pricing