- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 09-6003-2-04
Description
+
Square Wrap Terminal PIN 20.32mm 1.6mm Electro-Tin
Search Keywords: 096003204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:09-6003-2-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Square Wrap Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:20.32 x 1.6 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1.70
25
$1.62
50
$1.54
100
$1.46
250
$1.35
500 +
$1.22
Click for Quote
Log in
to unlock special pricing