- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 09-0232-2-01
Description
+
NON-INSULATED THRU-HOLE SLOTTED TERMINAL
Search Keywords: 090232201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:09-0232-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hole Size:0.094" ± 0.001
-
Angular:± 5 °
-
Board/Panel Mounting Method:SWAGE MOUNT
-
Installation Tool: Anvil (Arbor Press Operated):TA09-0232
-
Decimal:± .005
-
Installation Tool: Arbor Press:TM1
-
Shank Length (L):0.105"
-
Instruction Notes:SEE GENERAL SWAGING INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM.
-
Overall Length:0.344"
-
Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:TP90-64
-
Fractional:± 1/64
-
Terminal Material:Brass
-
Installation Tool: Flare Swage Punch (Arbor Press Operated):TFLP90-175
-
Terminal Finish:Silver
-
Board/Panel Thickness:1/16"
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$35.12
25
$33.36
50
$20.53
75
$16.25
100 +
$15.93
Click for Quote
Log in
to unlock special pricing