- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- TMRJ-1SURG-SH001M
Description
+
Cable Assembly Cat 5 UTP 1m 24AWG 48POS MRJ-21 to 6(8POS Modular Plug) 48 to 48 POS M-M Crimp-Crimp
Search Keywords: TMRJ1SURGSH001M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:TMRJ-1SURG-SH001M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:M-M
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Cable Assembly Cat 5 UTP 1m 24AWG 48POS MRJ-21 to 6(8POS Modular Plug) 48 to 48 POS M-M Crimp-Crimp
In Stock:
2
Minimum Order:
1