- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 6754485-1
CommScope
6754485-1
LC Connectors and Adapters
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CommScope |
| Part No: | 6754485-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536700000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Multimode |
| Type: | LC |
| Gender: | PL |
| Mounting: | Cable Mount |
| Fiber Cable Type: | Duplex |
| Cable Diameter: | 0.9 mm |
| Operating Temperature: | -10 to 60 °C |
-
This product is discontinued, but still in stock.