- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 6754484-1
Description
+
Conn LC Single Mode Duplex Crimp 0.9mm Individual
Search Keywords: 67544841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:6754484-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:LC
-
Fiber Cable Type:Duplex
-
Cable Diameter:0.9 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$39.35
5
$37.08
10
$33.82
25
$33.31
50
$32.43
100
$31.94
250 +
$31.46
Click for Quote
Log in
to unlock special pricing